Direct

AT-C-26-4/4/B-14-OE | |
|---|---|
DigiKey Part Number | A3442R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/B-14-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 107,78300 Kč | 1 077,83 Kč |
| 25 | 101,02560 Kč | 2 525,64 Kč |
| 50 | 96,20020 Kč | 4 810,01 Kč |
| 100 | 91,60590 Kč | 9 160,59 Kč |
| 250 | 85,87092 Kč | 21 467,73 Kč |
| 500 | 81,77378 Kč | 40 886,89 Kč |
| 1 000 | 77,87381 Kč | 77 873,81 Kč |
| 2 500 | 73,00476 Kč | 182 511,90 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |







