Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-4/4/W-14-OE

DigiKey Part Number
A3441R-14C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-4/4/W-14-OE
Description
CABLE MOD 4P4C PLUG TO CABLE 14'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
White
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1182,26000 Kč182,26 Kč
10154,88100 Kč1 548,81 Kč
25145,18000 Kč3 629,50 Kč
50138,25080 Kč6 912,54 Kč
100131,65120 Kč13 165,12 Kč
250123,41112 Kč30 852,78 Kč
500118,14146 Kč59 070,73 Kč
Manufacturers Standard Package
Unit Price without VAT:182,26000 Kč
Unit Price with VAT:220,53460 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO CABLE 14'
In-Stock: 75
Unit Price: 112,97000 Kč
CABLE MOD 4P4C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 126,83000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO CABLE 7'
In-Stock: 0
Unit Price: 120,95000 Kč
CABLE MOD 4P4C PLUG TO CABLE 5'
In-Stock: 0
Unit Price: 112,34000 Kč
CABLE MOD 4P4C PLUG TO CABLE 10'
In-Stock: 0
Unit Price: 139,01000 Kč