
AT-C-26-4/4/W-5-OE | |
|---|---|
DigiKey Part Number | A3441R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/W-5-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 95,54100 Kč | 955,41 Kč |
| 25 | 89,54400 Kč | 2 238,60 Kč |
| 50 | 85,26440 Kč | 4 263,22 Kč |
| 100 | 81,19510 Kč | 8 119,51 Kč |
| 250 | 76,11104 Kč | 19 027,76 Kč |
| 500 | 72,48006 Kč | 36 240,03 Kč |
| 1 000 | 69,63609 Kč | 69 636,09 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |






