
AT-C-26-4/4/W-7-OE | |
|---|---|
DigiKey Part Number | A3441R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/W-7-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 102,76400 Kč | 1 027,64 Kč |
| 25 | 96,32200 Kč | 2 408,05 Kč |
| 50 | 91,71920 Kč | 4 585,96 Kč |
| 100 | 87,34120 Kč | 8 734,12 Kč |
| 250 | 81,87288 Kč | 20 468,22 Kč |
| 500 | 77,96684 Kč | 38 983,42 Kč |
| 1 000 | 75,42146 Kč | 75 421,46 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |






