
AT-C-26-4/4/W-10-OE | |
|---|---|
DigiKey Part Number | A3441R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/W-10-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 118,17700 Kč | 1 181,77 Kč |
| 25 | 110,76040 Kč | 2 769,01 Kč |
| 50 | 105,47300 Kč | 5 273,65 Kč |
| 100 | 100,43760 Kč | 10 043,76 Kč |
| 250 | 94,15084 Kč | 23 537,71 Kč |
| 500 | 89,65936 Kč | 44 829,68 Kč |
| 1 000 | 87,87411 Kč | 87 874,11 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |






