
AT-C-26-4/4/S-10-OE | |
|---|---|
DigiKey Part Number | A3443R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/S-10-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 10 | 131,27900 Kč | 1 312,79 Kč |
| 25 | 123,05680 Kč | 3 076,42 Kč |
| 50 | 117,18140 Kč | 5 859,07 Kč |
| 100 | 111,58760 Kč | 11 158,76 Kč |
| 250 | 104,60448 Kč | 26 151,12 Kč |
| 500 | 99,61452 Kč | 49 807,26 Kč |
| 1 000 | 98,59821 Kč | 98 598,21 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |






