
AT-C-26-4/4/B-5-OE | |
|---|---|
DigiKey Part Number | A3442R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/B-5-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 5' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,92500 Kč | 489,25 Kč |
| 25 | 45,85960 Kč | 1 146,49 Kč |
| 50 | 43,67160 Kč | 2 183,58 Kč |
| 100 | 41,58440 Kč | 4 158,44 Kč |
| 250 | 38,97984 Kč | 9 744,96 Kč |
| 500 | 37,11858 Kč | 18 559,29 Kč |
| 1 000 | 35,34761 Kč | 35 347,61 Kč |
| 2 500 | 33,13610 Kč | 82 840,25 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |






