Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

523-26-4400-BL-0007F

DigiKey Part Number
1175-2464-ND
Manufacturer
Manufacturer Product Number
523-26-4400-BL-0007F
Description
CABLE MOD 4P4C PLUG TO CABLE 7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Black
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1086,13400 Kč861,34 Kč
2580,74160 Kč2 018,54 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč