
AT-K-C-26-4-B/5 | |
|---|---|
DigiKey Part Number | A0542RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-4-B/5 |
Description | CABLE MOD COIL 4COND BLACK 5' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Coil Cable Black 5' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 4 | |
Length - Coil Retracted | 2.33' (0.71m) | |
Length - Coil Extended | 5' (1.52m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.512" (13mm) | |
Shielding | - | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,66000 Kč | 48,30 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 15 | 8,95933 Kč | 134,39 Kč |
| 25 | 8,65120 Kč | 216,28 Kč |
| 35 | 8,44714 Kč | 295,65 Kč |
| 50 | 8,23960 Kč | 411,98 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










