4 Conductor Modular Coil Cable Silver 7' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-C-26-4-S/7

DigiKey Part Number
A0743RC-ND
Manufacturer
Manufacturer Product Number
AT-K-C-26-4-S/7
Description
CABLE MOD COIL 4COND SLVR 7'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable Silver 7' (2.13m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
4
Length - Coil Retracted
3.28' (1.00m)
Length - Coil Extended
7' (2.13m)
Length
-
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.189" (4.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
0.512" (13mm)
Shielding
-
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
79,80857 Kč68,66 Kč
149,34429 Kč130,82 Kč
219,07905 Kč190,66 Kč
358,76514 Kč306,78 Kč
498,55776 Kč419,33 Kč
708,34514 Kč584,16 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80857 Kč
Unit Price with VAT:11,86837 Kč
Alternate Color
CABLE MOD COIL 4COND BLACK 7'
In-Stock: 1
Unit Price: 8,63857 Kč
CABLE MOD COIL 4COND WHT 7'
In-Stock: 85
Unit Price: 8,63857 Kč
Alternate Length
CABLE MOD COIL 4COND SLVR 14'
In-Stock: 1411
Unit Price: 8,03929 Kč
CABLE MOD COIL 4COND SLVR 10'
In-Stock: 0
Unit Price: 6,71810 Kč
CABLE MOD COIL 4COND SLVR 5'
In-Stock: 0
Unit Price: 9,07200 Kč