
AMJU2020-0050-BKB-24 | |
|---|---|
DigiKey Part Number | 123-AMJU2020-0050-BKB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJU2020-0050-BKB-24 |
Description | CAT8 -.5M- 40GBPS-24AWG-SHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,67000 Kč | 149,67 Kč |
| 10 | 127,12100 Kč | 1 271,21 Kč |
| 25 | 119,15160 Kč | 2 978,79 Kč |
| 50 | 113,46380 Kč | 5 673,19 Kč |
| 100 | 108,04750 Kč | 10 804,75 Kč |
| 250 | 101,28420 Kč | 25 321,05 Kč |
| 500 | 96,45194 Kč | 48 225,97 Kč |
| 1 000 | 91,85315 Kč | 91 853,15 Kč |
| Unit Price without VAT: | 149,67000 Kč |
|---|---|
| Unit Price with VAT: | 181,10070 Kč |





