AMJU2020-0050-BKB-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJU2020-0200-BKB-24

DigiKey Part Number
123-AMJU2020-0200-BKB-24-ND
Manufacturer
Manufacturer Product Number
AMJU2020-0200-BKB-24
Description
CAT8-2M - 40GBPS-24AWG SHIELDED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278,91000 Kč278,91 Kč
10236,98100 Kč2 369,81 Kč
25222,14480 Kč5 553,62 Kč
50211,53980 Kč10 576,99 Kč
100201,44430 Kč20 144,43 Kč
250188,84040 Kč47 210,10 Kč
500179,83562 Kč89 917,81 Kč
1 000171,26343 Kč171 263,43 Kč
Manufacturers Standard Package
Unit Price without VAT:278,91000 Kč
Unit Price with VAT:337,48110 Kč