AMJU2020-0050-BKB-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJU2020-0100-BKB-24

DigiKey Part Number
123-AMJU2020-0100-BKB-24-ND
Manufacturer
Manufacturer Product Number
AMJU2020-0100-BKB-24
Description
CAT8- 1M - 40GBPS-24AWG SHIELDED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,24000 Kč201,24 Kč
10170,96800 Kč1 709,68 Kč
25160,24960 Kč4 006,24 Kč
50152,59560 Kč7 629,78 Kč
100145,31450 Kč14 531,45 Kč
250136,21960 Kč34 054,90 Kč
500129,72358 Kč64 861,79 Kč
1 000123,53824 Kč123 538,24 Kč
Manufacturers Standard Package
Unit Price without VAT:201,24000 Kč
Unit Price with VAT:243,50040 Kč