
N272L-F2P5M-BL | |
|---|---|
DigiKey Part Number | 95-N272L-F2P5M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272L-F2P5M-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,61000 Kč | 597,61 Kč |
| 10 | 507,93700 Kč | 5 079,37 Kč |
| 25 | 476,14240 Kč | 11 903,56 Kč |
| 50 | 453,42540 Kč | 22 671,27 Kč |
| 100 | 431,79870 Kč | 43 179,87 Kč |
| 250 | 408,89624 Kč | 102 224,06 Kč |
| Unit Price without VAT: | 597,61000 Kč |
|---|---|
| Unit Price with VAT: | 723,10810 Kč |




