094747471xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747144

DigiKey Part Number
1195-7747-ND
Manufacturer
Manufacturer Product Number
09474747144
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat7, Crossover, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,33000 Kč339,33 Kč
10288,36400 Kč2 883,64 Kč
25270,31560 Kč6 757,89 Kč
50257,40780 Kč12 870,39 Kč
100245,12730 Kč24 512,73 Kč
250229,79276 Kč57 448,19 Kč
500218,83664 Kč109 418,32 Kč
1 000208,40658 Kč208 406,58 Kč
Manufacturers Standard Package
Unit Price without VAT:339,33000 Kč
Unit Price with VAT:410,58930 Kč