Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0808-0200-BUB-24

DigiKey Part Number
AE11290-ND
Manufacturer
Manufacturer Product Number
AMJE0808-0200-BUB-24
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,57000 Kč101,57 Kč
1086,23700 Kč862,37 Kč
2580,83600 Kč2 020,90 Kč
5076,96940 Kč3 848,47 Kč
10073,29460 Kč7 329,46 Kč
25068,70552 Kč17 176,38 Kč
50065,42704 Kč32 713,52 Kč
1 00062,30601 Kč62 306,01 Kč
2 50058,40950 Kč146 023,75 Kč
Manufacturers Standard Package
Unit Price without VAT:101,57000 Kč
Unit Price with VAT:122,89970 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 72,97200 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 72,97200 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 72,97200 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 72,97200 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 72,97200 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: 27,82708 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 154,84914 Kč
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: 158,56860 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 161,08800 Kč
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 166,51880 Kč