
AMJE0808-0100-BUB-24 | |
|---|---|
DigiKey Part Number | AE11306-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0100-BUB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 10 | 63,31700 Kč | 633,17 Kč |
| 25 | 59,33800 Kč | 1 483,45 Kč |
| 50 | 56,50180 Kč | 2 825,09 Kč |
| 100 | 53,80510 Kč | 5 380,51 Kč |
| 250 | 50,43528 Kč | 12 608,82 Kč |
| 500 | 48,02814 Kč | 24 014,07 Kč |
| 1 000 | 45,73674 Kč | 45 736,74 Kč |
| 2 500 | 42,87574 Kč | 107 189,35 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |











