
AK67501-1 | |
|---|---|
DigiKey Part Number | AE10425-ND |
Manufacturer | |
Manufacturer Product Number | AK67501-1 |
Description | CBL USB2.0 MCR A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,51000 Kč | 126,51 Kč |
| 10 | 107,43900 Kč | 1 074,39 Kč |
| 25 | 100,69480 Kč | 2 517,37 Kč |
| 50 | 95,88700 Kč | 4 794,35 Kč |
| 100 | 91,30650 Kč | 9 130,65 Kč |
| 250 | 85,59100 Kč | 21 397,75 Kč |
| 500 | 81,50728 Kč | 40 753,64 Kč |
| 1 000 | 77,62019 Kč | 77 620,19 Kč |
| 2 500 | 72,76682 Kč | 181 917,05 Kč |
| Unit Price without VAT: | 126,51000 Kč |
|---|---|
| Unit Price with VAT: | 153,07710 Kč |







