AK67501-x-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK67501-3

DigiKey Part Number
AE10352-ND
Manufacturer
Manufacturer Product Number
AK67501-3
Description
CBL USB2.0 MCR A PLUG-MCR B PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro A Male to Micro B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,77000 Kč147,77 Kč
10125,50000 Kč1 255,00 Kč
25117,63600 Kč2 940,90 Kč
50112,01540 Kč5 600,77 Kč
100106,66880 Kč10 666,88 Kč
25099,99256 Kč24 998,14 Kč
50095,22262 Kč47 611,31 Kč
1 00090,68172 Kč90 681,72 Kč
Manufacturers Standard Package
Unit Price without VAT:147,77000 Kč
Unit Price with VAT:178,80170 Kč
Alternate Length
CBL USB2.0 MCR A PLUG-MCR B PLUG
In-Stock: 835
Unit Price: 94,30000 Kč
CBL USB2.0 MCR A PLUG-MCR B PLUG
In-Stock: 13
Unit Price: 167,14000 Kč
CBL USB2.0 MCR A PLUG-MCR B PLUG
In-Stock: 3911
Unit Price: 99,78000 Kč
CBL USB2.0 MCR A PLUG-MCR B PLUG
In-Stock: 451
Unit Price: 126,51000 Kč