
AK67501-5 | |
|---|---|
DigiKey Part Number | AE10353-ND |
Manufacturer | |
Manufacturer Product Number | AK67501-5 |
Description | CBL USB2.0 MCR A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 141,94000 Kč | 1 419,40 Kč |
| 25 | 133,05280 Kč | 3 326,32 Kč |
| 50 | 126,69580 Kč | 6 334,79 Kč |
| 100 | 120,64600 Kč | 12 064,60 Kč |
| 250 | 113,09492 Kč | 28 273,73 Kč |
| 500 | 107,70106 Kč | 53 850,53 Kč |
| 1 000 | 102,56570 Kč | 102 565,70 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |





