
AK67501-0.5 | |
|---|---|
DigiKey Part Number | AE10424-ND |
Manufacturer | |
Manufacturer Product Number | AK67501-0.5 |
Description | CBL USB2.0 MCR A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 84,76800 Kč | 847,68 Kč |
| 25 | 79,45960 Kč | 1 986,49 Kč |
| 50 | 75,66220 Kč | 3 783,11 Kč |
| 100 | 72,04990 Kč | 7 204,99 Kč |
| 250 | 67,53936 Kč | 16 884,84 Kč |
| 500 | 64,31660 Kč | 32 158,30 Kč |
| 1 000 | 61,24876 Kč | 61 248,76 Kč |
| 2 500 | 57,41842 Kč | 143 546,05 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |





