1.64' (500.0mm) Power Cord Black IEC 320-C13, Right Angle To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500-RA-6-0.5

DigiKey Part Number
AE10692-ND
Manufacturer
Manufacturer Product Number
AK500-RA-6-0.5
Description
CORD 18AWG IEC320 RA - CBL 1.64'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.64' (500.0mm) Power Cord Black IEC 320-C13, Right Angle To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Assmann WSW Components
Length
1.64' (500.0mm)
Packaging
Box
Approval Agency Marking
UL
Part Status
Active
Approved Countries
United States
Style
Female Sockets (Slots) to Leads
Color
Black
1st Connector
IEC 320-C13, Right Angle
Voltage Rating
250V
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 535
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1061,69200 Kč616,92 Kč
2557,82840 Kč1 445,71 Kč
5055,06520 Kč2 753,26 Kč
10052,43410 Kč5 243,41 Kč
25049,15044 Kč12 287,61 Kč
50046,80496 Kč23 402,48 Kč
1 00044,57182 Kč44 571,82 Kč
2 50041,78375 Kč104 459,38 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč
Alternate Length
CORD 18AWG IEC320 RA - CBL 6.56'
In-Stock: 0
Unit Price: 154,55000 Kč
CORD 18AWG IEC320 RA - CBL 3.28'
In-Stock: 372
Unit Price: 99,74000 Kč
CORD 18AWG IEC320 RA - CBL 4.92'
In-Stock: 139
Unit Price: 131,03000 Kč