
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 805,64000 Kč | 5 805,64 Kč |
| Unit Price without VAT: | 5 805,64000 Kč |
|---|---|
| Unit Price with VAT: | 7 024,82440 Kč |




