
183285-02 | |
|---|---|
DigiKey Part Number | 2770-183285-02-ND |
Manufacturer | |
Manufacturer Product Number | 183285-02 |
Description | CBL ASSY CENTRON 24-25POS F-M 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to 25 pos Male Assembly 6.56' (2.00m) Round, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to 25 pos Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Black | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 368,76000 Kč | 6 368,76 Kč |
| Unit Price without VAT: | 6 368,76000 Kč |
|---|---|
| Unit Price with VAT: | 7 706,19960 Kč |


