
AK500-RA-6-1.5 | |
|---|---|
DigiKey Part Number | AE10694-ND |
Manufacturer | |
Manufacturer Product Number | AK500-RA-6-1.5 |
Description | CORD 18AWG IEC320 RA - CBL 4.92' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black IEC 320-C13, Right Angle To Cable SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 4.92' (1.50m) |
Packaging Box | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C13, Right Angle | Voltage Rating 250V |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 111,28900 Kč | 1 112,89 Kč |
| 25 | 104,31800 Kč | 2 607,95 Kč |
| 50 | 99,33740 Kč | 4 966,87 Kč |
| 100 | 94,59180 Kč | 9 459,18 Kč |
| 250 | 88,67120 Kč | 22 167,80 Kč |
| 500 | 84,44052 Kč | 42 220,26 Kč |
| 1 000 | 80,41373 Kč | 80 413,73 Kč |
| 2 500 | 75,38534 Kč | 188 463,35 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |





