Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-37NB17 | |
|---|---|
DigiKey Part Number | AE11461-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37NB17 |
Description | CONN BACKSHELL 37POS 180DEG YLW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Yellow 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37NB17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,41000 Kč | 67,41 Kč |
| 10 | 57,25800 Kč | 572,58 Kč |
| 25 | 53,67120 Kč | 1 341,78 Kč |
| 50 | 51,10780 Kč | 2 555,39 Kč |
| 100 | 48,66730 Kč | 4 866,73 Kč |
| 250 | 45,62008 Kč | 11 405,02 Kč |
| 500 | 43,44252 Kč | 21 721,26 Kč |
| 1 000 | 41,37003 Kč | 41 370,03 Kč |
| 2 500 | 38,78214 Kč | 96 955,35 Kč |
| Unit Price without VAT: | 67,41000 Kč |
|---|---|
| Unit Price with VAT: | 81,56610 Kč |












