
ACOV-SUB-37NB15 | |
|---|---|
DigiKey Part Number | AE11451-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37NB15 |
Description | CONN BACKSHELL 37POS 180DEG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Red 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37NB15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,53000 Kč | 70,53 Kč |
| 10 | 59,96300 Kč | 599,63 Kč |
| 25 | 56,20960 Kč | 1 405,24 Kč |
| 50 | 53,52560 Kč | 2 676,28 Kč |
| 100 | 50,96850 Kč | 5 096,85 Kč |
| 250 | 47,77640 Kč | 11 944,10 Kč |
| 500 | 45,49648 Kč | 22 748,24 Kč |
| 1 000 | 43,32579 Kč | 43 325,79 Kč |
| 2 500 | 40,61564 Kč | 101 539,10 Kč |
| Unit Price without VAT: | 70,53000 Kč |
|---|---|
| Unit Price with VAT: | 85,34130 Kč |

