
86303640BLF | |
|---|---|
DigiKey Part Number | 609-1427-ND |
Manufacturer | |
Manufacturer Product Number | 86303640BLF |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 86303640BLF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 79,77200 Kč | 797,72 Kč |
| 25 | 74,77960 Kč | 1 869,49 Kč |
| 50 | 71,20480 Kč | 3 560,24 Kč |
| 100 | 67,80540 Kč | 6 780,54 Kč |
| 300 | 62,74723 Kč | 18 824,17 Kč |
| 500 | 60,52684 Kč | 30 263,42 Kč |
| 1 000 | 57,63960 Kč | 57 639,60 Kč |
| 2 500 | 54,03493 Kč | 135 087,33 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |















