
ACOV-SUB-37NB19 | |
|---|---|
DigiKey Part Number | AE11471-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37NB19 |
Description | CONN BACKSHELL 37POS 180DEG WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector White 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37NB19 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Cable Clamp |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color White |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-FT 37 | Assmann WSW Components | 136 | AE11005-ND | 42,75000 Kč | Parametric Equivalent |
| ACOV-SUB-37NB13 | Assmann WSW Components | 40 | AE11441-ND | 75,50000 Kč | Parametric Equivalent |
| ACOV-SUB-37NB14 | Assmann WSW Components | 13 | AE11446-ND | 75,50000 Kč | Parametric Equivalent |
| ACOV-SUB-37NB16 | Assmann WSW Components | 21 | AE11456-ND | 75,50000 Kč | Parametric Equivalent |
| ACOV-SUB-37NB18 | Assmann WSW Components | 27 | AE11466-ND | 75,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,50000 Kč | 75,50 Kč |
| 10 | 64,19300 Kč | 641,93 Kč |
| 25 | 60,17240 Kč | 1 504,31 Kč |
| 50 | 57,29420 Kč | 2 864,71 Kč |
| 100 | 54,55590 Kč | 5 455,59 Kč |
| 250 | 51,13936 Kč | 12 784,84 Kč |
| 500 | 48,69926 Kč | 24 349,63 Kč |
| 1 000 | 46,37575 Kč | 46 375,75 Kč |
| 2 500 | 43,47496 Kč | 108 687,40 Kč |
| Unit Price without VAT: | 75,50000 Kč |
|---|---|
| Unit Price with VAT: | 91,35500 Kč |

