Similar

972-037-01SR081 | |
|---|---|
DigiKey Part Number | 972-37SY-ND |
Manufacturer | |
Manufacturer Product Number | 972-037-01SR081 |
Description | CONN BACKSHELL 37POS 180DEG YLW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Yellow 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 972-037-01SR081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,84700 Kč | 6 284,70 Kč |
| Unit Price without VAT: | 62,84700 Kč |
|---|---|
| Unit Price with VAT: | 76,04487 Kč |
















