
A-USBC-20F0-EA-KSR02 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-KSR02TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-KSR02CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-KSR02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-KSR02 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 25 | 19,41880 Kč | 485,47 Kč |
| 50 | 18,49080 Kč | 924,54 Kč |
| 100 | 17,60470 Kč | 1 760,47 Kč |
| 250 | 16,50108 Kč | 4 125,27 Kč |
| 500 | 15,71322 Kč | 7 856,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,19045 Kč | 21 285,67 Kč |
| 3 000 | 13,51326 Kč | 40 539,78 Kč |
| 4 500 | 13,13243 Kč | 59 095,93 Kč |
| 7 500 | 12,66784 Kč | 95 008,80 Kč |
| 10 500 | 12,37092 Kč | 129 894,66 Kč |
| 15 000 | 12,06385 Kč | 180 957,75 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |








