USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-20F0-EA-GSR03

DigiKey Part Number
123-A-USBC-20F0-EA-GSR03TR-ND - Tape & Reel (TR)
123-A-USBC-20F0-EA-GSR03CT-ND - Cut Tape (CT)
123-A-USBC-20F0-EA-GSR03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USBC-20F0-EA-GSR03
Description
CONN RCPT USB2.0 TYPC 16P SMD RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,89500 Kč158,95 Kč
2514,90000 Kč372,50 Kč
5014,18620 Kč709,31 Kč
10013,50590 Kč1 350,59 Kč
25012,65928 Kč3 164,82 Kč
50012,05412 Kč6 027,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40010,93021 Kč15 302,29 Kč
2 80010,40841 Kč29 143,55 Kč
4 20010,11504 Kč42 483,17 Kč
7 0009,75711 Kč68 299,77 Kč
9 8009,52838 Kč93 378,12 Kč
14 0009,29183 Kč130 085,62 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč