
A-USBC-20F0-EA-GSR04 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR04TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR04CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR04 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 25 | 18,33560 Kč | 458,39 Kč |
| 50 | 17,46200 Kč | 873,10 Kč |
| 100 | 16,62620 Kč | 1 662,62 Kč |
| 250 | 15,58388 Kč | 3 895,97 Kč |
| 500 | 14,83928 Kč | 7 419,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,81311 Kč | 13 813,11 Kč |
| 2 000 | 13,15378 Kč | 26 307,56 Kč |
| 3 000 | 12,78288 Kč | 38 348,64 Kč |
| 5 000 | 12,33061 Kč | 61 653,05 Kč |
| 7 000 | 12,04148 Kč | 84 290,36 Kč |
| 10 000 | 11,74254 Kč | 117 425,40 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






