
A-USBC-20F0-EA-GSR11 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR11TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR11CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR11 |
Description | CONN RCPT USB3.2 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,53960 Kč | 338,49 Kč |
| 50 | 12,89280 Kč | 644,64 Kč |
| 100 | 12,27750 Kč | 1 227,75 Kč |
| 250 | 11,50692 Kč | 2 876,73 Kč |
| 500 | 10,95718 Kč | 5 478,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,63861 Kč | 11 566,33 Kč |
| 2 400 | 9,17849 Kč | 22 028,38 Kč |
| 3 600 | 8,91972 Kč | 32 110,99 Kč |
| 6 000 | 8,60400 Kč | 51 624,00 Kč |
| 8 400 | 8,40228 Kč | 70 579,15 Kč |
| 12 000 | 8,19363 Kč | 98 323,56 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











