
A-USB-4 | |
|---|---|
DigiKey Part Number | AE1474-ND |
Manufacturer | |
Manufacturer Product Number | A-USB-4 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,29300 Kč | 612,93 Kč |
| 25 | 57,45880 Kč | 1 436,47 Kč |
| 50 | 54,71240 Kč | 2 735,62 Kč |
| 100 | 52,09810 Kč | 5 209,81 Kč |
| 250 | 48,83548 Kč | 12 208,87 Kč |
| 500 | 46,50512 Kč | 23 252,56 Kč |
| 1 000 | 44,28625 Kč | 44 286,25 Kč |
| 2 500 | 41,51590 Kč | 103 789,75 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |









