
UAD036FF | |
|---|---|
DigiKey Part Number | 5073-UAD036FF-ND |
Manufacturer | |
Manufacturer Product Number | UAD036FF |
Description | ADPT USB 3.0 A-F/A-F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,43000 Kč | 480,43 Kč |
| 10 | 408,22200 Kč | 4 082,22 Kč |
| 25 | 382,66760 Kč | 9 566,69 Kč |
| 50 | 364,40760 Kč | 18 220,38 Kč |
| 100 | 347,02550 Kč | 34 702,55 Kč |
| 250 | 325,32116 Kč | 81 330,29 Kč |
| 500 | 309,81248 Kč | 154 906,24 Kč |
| Unit Price without VAT: | 480,43000 Kč |
|---|---|
| Unit Price with VAT: | 581,32030 Kč |




