Similar
Similar
Similar
Similar
Similar

A-TB500-OQ04CV | |
|---|---|
DigiKey Part Number | A-TB500-OQ04CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-OQ04CV |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-OQ04CV Models |
Category | Current - UL 20 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395210004 | Molex | 583 | WM20092-ND | 35,66000 Kč | Similar |
| 0395211004 | Molex | 3 291 | WM7801-ND | 23,36000 Kč | Similar |
| 0395214004 | Molex | 781 | 0395214004-ND | 42,96000 Kč | Similar |
| 0395215004 | Molex | 292 | WM25873-ND | 22,90000 Kč | Similar |
| 0395216004 | Molex | 603 | WM25884-ND | 34,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,05483 Kč | 8 109,66 Kč |
| Unit Price without VAT: | 4,05483 Kč |
|---|---|
| Unit Price with VAT: | 4,90634 Kč |















