Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-MCUP-80070/G | |
|---|---|
DigiKey Part Number | A-MCUP-80070/G-R-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80070/G |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 22.97' (7.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80010/G | Assmann WSW Components | 149 | AE9956-ND | 94,27000 Kč | Similar |
| A-MCUP-80050/G | Assmann WSW Components | 0 | AE9959-ND | 136,85249 Kč | Similar |
| A-MCUP-80070 | Assmann WSW Components | 0 | A-MCUP-80070-R-ND | 190,19955 Kč | Similar |
| A-MCUP-80070/B | Assmann WSW Components | 0 | A-MCUP-80070/B-R-ND | 198,83625 Kč | Similar |
| A-MCUP-80070/R | Assmann WSW Components | 0 | A-MCUP-80070/R-R-ND | 162,09698 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 162,09698 Kč | 155 613,10 Kč |
| Unit Price without VAT: | 162,09698 Kč |
|---|---|
| Unit Price with VAT: | 196,13735 Kč |





