A-MCUP-80070/B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2 739,08204 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 469
Unit Price: 3 340,83000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2 779,92030 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2 369,17852 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2 369,17852 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2 369,17852 Kč
Datasheet

Similar


HARTING
In Stock: 9
Unit Price: 13 165,18000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCUP-80070/B

DigiKey Part Number
A-MCUP-80070/B-R-ND
Manufacturer
Manufacturer Product Number
A-MCUP-80070/B
Description
CABLE MOD 8P8C PLUG-PLUG 22.97'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
22.97' (7.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSP-80070/BAssmann WSW Components0A-MCSP-80070/B-ND2 739,08204 KčSimilar
A-MCUP-80050/BAssmann WSW Components469AE9949-ND3 340,83000 KčSimilar
A-MCUP-80070Assmann WSW Components0A-MCUP-80070-R-ND2 779,92030 KčSimilar
A-MCUP-80070/GAssmann WSW Components0A-MCUP-80070/G-R-ND2 369,17852 KčSimilar
A-MCUP-80070/RAssmann WSW Components0A-MCUP-80070/R-R-ND2 369,17852 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40198,83625 Kč7 953,45 Kč
Unit Price without VAT:198,83625 Kč
Unit Price with VAT:240,59186 Kč