A-MCUP-80070/Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 187,40544 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 71
Unit Price: 154,54000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 132,13132 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 190,19955 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 198,83625 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 162,09698 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 162,09698 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 386,87000 Kč
Datasheet

Direct


HARTING
In Stock: 9
Unit Price: 900,75000 Kč
Datasheet
Image for A-MCUP-80070/Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCUP-80070/Y

DigiKey Part Number
A-MCUP-80070/Y-ND
Manufacturer
Manufacturer Product Number
A-MCUP-80070/Y
Description
CABLE MOD 8P8C PLUG-PLUG 22.97'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
22.97' (7.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSP-80070/YAssmann WSW Components0A-MCSP-80070/Y-ND187,40544 KčSimilar
A-MCUP-80030/YAssmann WSW Components71AE9953-ND154,54000 KčSimilar
A-MCUP-80050/YAssmann WSW Components0AE9954-ND132,13132 KčSimilar
A-MCUP-80070Assmann WSW Components0A-MCUP-80070-R-ND190,19955 KčSimilar
A-MCUP-80070/BAssmann WSW Components0A-MCUP-80070/B-R-ND198,83625 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
960162,09698 Kč155 613,10 Kč
Unit Price without VAT:162,09698 Kč
Unit Price with VAT:196,13735 Kč