Similar
Similar
Similar

A-MCUP-80100/Y | |
|---|---|
DigiKey Part Number | AE9955-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80100/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80070/Y | Assmann WSW Components | 0 | A-MCUP-80070/Y-ND | 162,09698 Kč | Similar |
| A-MCUP-80100/G | Assmann WSW Components | 0 | AE9960-ND | 241,05711 Kč | Similar |
| A-MCUP-80100/R | Assmann WSW Components | 0 | AE9945-ND | 241,05711 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,87000 Kč | 386,87 Kč |
| 10 | 328,87000 Kč | 3 288,70 Kč |
| 25 | 308,26920 Kč | 7 706,73 Kč |
| 50 | 293,55360 Kč | 14 677,68 Kč |
| 100 | 279,54920 Kč | 27 954,92 Kč |
| 250 | 262,06272 Kč | 65 515,68 Kč |
| 500 | 249,56984 Kč | 124 784,92 Kč |
| Unit Price without VAT: | 386,87000 Kč |
|---|---|
| Unit Price with VAT: | 468,11270 Kč |




