Similar
Similar
Similar

A-MCUP-80100/G | |
|---|---|
DigiKey Part Number | AE9960-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80100/G |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80070/G | Assmann WSW Components | 0 | A-MCUP-80070/G-R-ND | 2 369,17852 Kč | Similar |
| A-MCUP-80100/R | Assmann WSW Components | 0 | AE9945-ND | 3 523,24511 Kč | Similar |
| A-MCUP-80100/Y | Assmann WSW Components | 0 | AE9955-ND | 5 654,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 241,05711 Kč | 10 847,57 Kč |
| Unit Price without VAT: | 241,05711 Kč |
|---|---|
| Unit Price with VAT: | 291,67910 Kč |




