Similar
Similar
Similar
Similar
Similar

A-MCUP-80050/G | |
|---|---|
DigiKey Part Number | AE9959-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80050/G |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80050 | Assmann WSW Components | 0 | AE9939-ND | 193,75000 Kč | Similar |
| A-MCUP-80050/B | Assmann WSW Components | 469 | AE9949-ND | 228,58000 Kč | Similar |
| A-MCUP-80050/R | Assmann WSW Components | 5 | AE9944-ND | 230,24000 Kč | Similar |
| A-MCUP-80050/Y | Assmann WSW Components | 0 | AE9954-ND | 132,13132 Kč | Similar |
| A-MCUP-80070/G | Assmann WSW Components | 0 | A-MCUP-80070/G-R-ND | 162,09698 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 136,85249 Kč | 131 378,39 Kč |
| Unit Price without VAT: | 136,85249 Kč |
|---|---|
| Unit Price with VAT: | 165,59151 Kč |






