
A-MCUP-80050/R | |
|---|---|
DigiKey Part Number | AE9944-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80050/R |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,24000 Kč | 230,24 Kč |
| 10 | 195,58300 Kč | 1 955,83 Kč |
| 25 | 183,33640 Kč | 4 583,41 Kč |
| 50 | 174,58560 Kč | 8 729,28 Kč |
| 100 | 166,25170 Kč | 16 625,17 Kč |
| 250 | 155,84900 Kč | 38 962,25 Kč |
| 500 | 148,41566 Kč | 74 207,83 Kč |
| 1 000 | 141,34023 Kč | 141 340,23 Kč |
| Unit Price without VAT: | 230,24000 Kč |
|---|---|
| Unit Price with VAT: | 278,59040 Kč |


