A-MCUP-80050 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 469
Unit Price: 230,14000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 137,78756 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 5
Unit Price: 231,82000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 133,03415 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 191,49914 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCUP-80050

DigiKey Part Number
AE9939-ND
Manufacturer
Manufacturer Product Number
A-MCUP-80050
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCUP-80050/BAssmann WSW Components469AE9949-ND230,14000 KčSimilar
A-MCUP-80050/GAssmann WSW Components0AE9959-ND137,78756 KčSimilar
A-MCUP-80050/RAssmann WSW Components5AE9944-ND231,82000 KčSimilar
A-MCUP-80050/YAssmann WSW Components0AE9954-ND133,03415 KčSimilar
A-MCUP-80070Assmann WSW Components0A-MCUP-80070-R-ND191,49914 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,07000 Kč195,07 Kč
10165,84200 Kč1 658,42 Kč
25155,45240 Kč3 886,31 Kč
50148,03180 Kč7 401,59 Kč
100140,96590 Kč14 096,59 Kč
250132,14376 Kč33 035,94 Kč
500125,84102 Kč62 920,51 Kč
1 000119,84126 Kč119 841,26 Kč
Manufacturers Standard Package
Unit Price without VAT:195,07000 Kč
Unit Price with VAT:236,03470 Kč