Parametric Equivalent
Parametric Equivalent

17-100764 | |
|---|---|
DigiKey Part Number | 17-100764-ND |
Manufacturer | |
Manufacturer Product Number | 17-100764 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 16.40' (5.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80050/G | Assmann WSW Components | 0 | AE9959-ND | 136,85249 Kč | Parametric Equivalent |
| AMJE0808-0500-GNB-24 | Assmann WSW Components | 0 | AMJE0808-0500-GNB-24-ND | 154,84914 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 397,63100 Kč | 11 928,93 Kč |
| Unit Price without VAT: | 397,63100 Kč |
|---|---|
| Unit Price with VAT: | 481,13351 Kč |








