17-100744 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 97
Unit Price: 5,09000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 2,99753 Kč
Datasheet
Image for 17-100744 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-100744

DigiKey Part Number
17-100744-ND
Manufacturer
Manufacturer Product Number
17-100744
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCUP-80020/GAssmann WSW Components97AE9957-ND5,09000 KčParametric Equivalent
AMJE0808-0200-GNB-24Assmann WSW Components0AMJE0808-0200-GNB-24-ND2,99753 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50305,43720 Kč15 271,86 Kč
Unit Price without VAT:305,43720 Kč
Unit Price with VAT:369,57901 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 307,04300 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 4
Unit Price: 428,79000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 276,21020 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 266,89620 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 319,89000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: 356,79580 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 397,63100 Kč