Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-100714 | |
|---|---|
DigiKey Part Number | 17-100714-ND |
Manufacturer | |
Manufacturer Product Number | 17-100714 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80020/R | Assmann WSW Components | 1 679 | AE9942-ND | 123,88000 Kč | Parametric Equivalent |
| AMJE0808-0200-RDB-24 | Assmann WSW Components | 0 | AMJE0808-0200-RDB-24-ND | 72,97200 Kč | Parametric Equivalent |
| BC-5UR020M | Cinch Connectivity Solutions | 345 | 116-BC-5UR020M-ND | 105,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 276,21020 Kč | 13 810,51 Kč |
| Unit Price without VAT: | 276,21020 Kč |
|---|---|
| Unit Price with VAT: | 334,21434 Kč |









