Parametric Equivalent
Parametric Equivalent

17-100734 | |
|---|---|
DigiKey Part Number | 17-100734-ND |
Manufacturer | |
Manufacturer Product Number | 17-100734 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 16.40' (5.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80050/R | Assmann WSW Components | 5 | AE9944-ND | 230,24000 Kč | Parametric Equivalent |
| AMJE0808-0500-RDB-24 | Assmann WSW Components | 0 | AMJE0808-0500-RDB-24-ND | 154,84914 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 431,34033 Kč | 12 940,21 Kč |
| Unit Price without VAT: | 431,34033 Kč |
|---|---|
| Unit Price with VAT: | 521,92180 Kč |








