ADC, Audio 32 b 768k DSD, PCM 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5558VN

DigiKey Part Number
974-1128-2-ND - Tape & Reel (TR)
974-1128-1-ND - Cut Tape (CT)
974-1128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK5558VN
Description
IC DAS/ADC/DAC SPECIAL 64-QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 768k DSD, PCM 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AK5558VN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
8
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 1.98V, 3V ~ 3.6V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1278,64000 Kč278,64 Kč
10219,26100 Kč2 192,61 Kč
25204,41120 Kč5 110,28 Kč
100188,08960 Kč18 808,96 Kč
250187,30048 Kč46 825,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000171,76154 Kč171 761,54 Kč
Manufacturers Standard Package
Unit Price without VAT:278,64000 Kč
Unit Price with VAT:337,15440 Kč